Filter Your Search
1 - 2 of 2 results
|
A-6373-21A197A
Molex
|
Check for Price | Active | 21 | 1 | 2.54 mm | 1 | 10 mΩ | 2.5 A | MALE | 25 Cycles | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 4.9 N | 1 GΩ | POLARIZED HOUSING | 0.56 N | UL | 94V-0 | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 60u inch | SOLDER | 0.25 inch | 0.322 inch | 2.1 inch | 0.14 inch | MOLEX LLC | unknown | ||
|
A-6373-21A197
Molex
|
Check for Price | Active | 21 | 1 | 2.54 mm | 1 | 10 mΩ | 2.5 A | MALE | 25 Cycles | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 4.9 N | 1 GΩ | POLARIZED HOUSING | 0.56 N | UL | 94V-0 | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 60u inch | SOLDER | 0.25 inch | 0.322 inch | 2.1 inch | 0.14 inch | MOLEX LLC | unknown |