Filter Your Search
1 - 2 of 2 results
|
A-DF-15-A/KG-T2S
ASSMANN WSW components GmbH
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | STEEL | AU | RIGHT ANGLE | A-DF | 1400VAC V | 1 GΩ | COMMERCIAL | UL | -55 °C | 105 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | STAGGERED | 2.8448 mm | FLASH inch | TIN OVER COPPER | SOLDER | 0.494 inch | 0.492 inch | 1.543 inch | 0.126 inch | ASSMANN ELECTRONICS INC | compliant | ||||||||
|
A-DF15A/KG-T2S
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | Gold Flash (Au) | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.492 inch | 1.543 inch | 0.126 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.30 |