Filter Your Search
1 - 1 of 1 results
|
A-SL200-DG-Z08MR1
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 450VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5 mm | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.315 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 |