Filter Your Search
1 - 1 of 1 results
|
A-SL200-E-A-G-23-D
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 23 | 1 | 2 mm | 1 | 20 mΩ | 1.5 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.128 inch | 1.811 inch | 0.11 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 |