Filter Your Search
1 - 1 of 1 results
|
A-SL254-DG-G26MR1
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500AC/DC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.43 mm | 1u inch | SURFACE MOUNT | 0.197 inch | 0.147 inch | 1.3 inch | ASSMANN WSW COMPONENTS GMBH | compliant |