Filter Your Search
1 - 1 of 1 results
|
A-SL254-EG-Z35MP1
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 35 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3 mm | SURFACE MOUNT | 0.098 inch | 0.098 inch | 3.5 inch | ASSMANN WSW COMPONENTS GMBH | compliant |