Filter Your Search
1 - 10 of 198 results
|
PHG-156A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 15 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 1.181 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-226A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 22 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 1.732 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-175A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 17 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 120u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 1.339 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-308A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 30 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.362 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-368A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 36 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.835 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-331A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 33 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.598 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-181A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 18 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 1.417 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-406A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 40 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 3.15 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-257A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 25 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 15u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 1.969 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-185A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 18 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 120u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 1.417 inch | ON SHORE TECHNOLOGY INC | unknown |