Filter Your Search
1 - 8 of 8 results
|
DMA0222-L2
Foxconn
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | SOLDER | 0.494 inch | 0.499 inch | 1.539 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
A022-2521-235-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE | SMP TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
DMA0222-D4
Foxconn
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | SOLDER | 0.494 inch | 0.499 inch | 1.539 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
DMA0222-D5
Foxconn
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | SOLDER | 0.494 inch | 0.499 inch | 1.539 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
A022-2521-237-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE | SMP TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
A022-2521-230-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE | SMP TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
DMA0222-L3
Foxconn
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | SOLDER | 0.494 inch | 0.499 inch | 1.539 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
A022-2521-234-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE | SMP TECHNOLOGY INC | unknown |