Filter Your Search
1 - 10 of 1,066 results
|
WBDDSS8-A-07-5490-D-
TT Electronics Resistors
|
Check for Price | Obsolete | 549 Ω | 0.5 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 549 Ω | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
WBDDQSC-A-07-5493-B-F
TT Electronics Resistors
|
Check for Price | Obsolete | 549 kΩ | 0.1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 549 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
NS8A-07-54K9-CC
TT Electronics Resistors
|
Check for Price | No | Active | 54.9 kΩ | 0.25 % | 800 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 54.9 kΩ | ISOLATED | 8 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-NS8A-07-5491-FA
TT Electronics Resistors
|
Check for Price | No | Active | 5.49 kΩ | 1 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 5.49 kΩ | ISOLATED | 8 | 70 °C | 5.49 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 Inch | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS7A-07-5491-DF
TT Electronics Resistors
|
Check for Price | No | Active | 5.49 kΩ | 0.5 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 5.49 kΩ | ISOLATED | 7 | 70 °C | 5.49 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
WBDDSS4-A-07-5490-F-G
TT Electronics Resistors
|
Check for Price | Obsolete | 549 Ω | 1 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 549 Ω | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
WBDDSS8-A-07-5423-C-B
TT Electronics Resistors
|
Check for Price | Obsolete | 542 kΩ | 0.25 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 542 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
WBDDQSC-A-07-5423-D-B
TT Electronics Resistors
|
Check for Price | Obsolete | 542 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 542 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
SON-NS7A-07-5490-FB
TT Electronics Resistors
|
Check for Price | No | Active | 549 Ω | 1 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 549 Ω | ISOLATED | 7 | 70 °C | 549 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 Inch | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS8A-07-5490-FF
TT Electronics Resistors
|
Check for Price | No | Active | 549 Ω | 1 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 549 Ω | ISOLATED | 8 | 70 °C | 549 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 Inch | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |