Filter Your Search
1 - 10 of 1,423 results
|
CAY10A-123J4AS
Bourns Inc
|
$0.0253 | Yes | Active | 12 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 12 kΩ | ISOLATED | 4 | 70 °C | 12 kΩ | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 400 µm | 2 mm | 1 mm | BOURNS INC | CHIP | compliant | EAR99 | Bourns | |||||||||||||||||||||||||||
|
A1230LLTR-T
Allegro MicroSystems LLC
|
$1.5939 | Yes | Yes | Active | ALLEGRO MICROSYSTEMS LLC | SOP, | compliant | Allegro Microsystems | SOIC | 8 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1233LK-T
Allegro MicroSystems LLC
|
$1.9459 | Yes | Yes | Active | IN-LINE | 1 | NO | e3 | 150 °C | -40 °C | 4 | RECTANGULAR | MATTE TIN | ALLEGRO MICROSYSTEMS LLC | SIP-4 | compliant | Allegro Microsystems | 8542.39.00.01 | ANALOG CIRCUIT | R-PSIP-T4 | 5.21 mm | PLASTIC/EPOXY | SIP | 260 | 5.67 mm | 24 V | 3.5 V | 12 V | AUTOMOTIVE | THROUGH-HOLE | 1.27 mm | SINGLE | 40 | 1.55 mm | |||||||||||||||||||||||||||||||
|
A12364FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 360 kΩ | 1 % | 125 mW | 7712 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 11 | 12 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 19.558 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
NRN9LA123G
NIC Components Corp
|
Check for Price | No | Obsolete | 12 kΩ | 2 % | 10 W | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 9 | 3.82 mm | 2.54 mm | 5.08 mm | 22.9 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
RKC4ADTBA123J
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 12 kΩ | 5 % | 125 mW | 5210 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Series | 1 | NO | 200 V | e1 | 155 °C | -55 °C | Rectangular | 4 | 5 | RECTANGULAR PACKAGE | Ammo Pack | TIN SILVER COPPER | FLAT | 2.54 mm | 6.5 mm | 13.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
SLCC20A123RDE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 123 Ω | 0.5 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
RGLE6A123J1234
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 12 kΩ | 5 % | 375 mW | 5110 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | RGLE | 500 V | 125 °C | -55 °C | Precision | 7 | 3.5 mm | 1.78 mm | 5 mm | 12.9 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
RKC4ADTBA123G
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 12 kΩ | 2 % | 125 mW | 5210 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Series | 1 | NO | 200 V | e1 | 155 °C | -55 °C | Rectangular | 4 | 5 | RECTANGULAR PACKAGE | Ammo Pack | TIN SILVER COPPER | FLAT | 2.54 mm | 6.5 mm | 13.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
RKL4ADTBA123J
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 12 kΩ | 5 % | 125 mW | 5010 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Series | 1 | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 4 | 5 | RECTANGULAR PACKAGE | Ammo Pack | TIN SILVER COPPER | FLAT | 2.54 mm | 5.08 mm | 12.7 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 |