Filter Your Search
1 - 3 of 3 results
|
A1-34PA-2.54DSA(71)
Hirose Electric Co Ltd
|
$4.5470 | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.2 inch | 0.236 inch | 1.688 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | |||||
|
A1-34PA-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 34 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD CONNECTOR | WITH HIGH DENSITY | 650VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.688 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
A1-34PA-2.54DSA(72)
Hirose Electric Co Ltd
|
Check for Price | Yes | End Of Life | 34 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.7 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 |