Filter Your Search
1 - 10 of 4,291 results
|
SFN8A1182FAPLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 11.8 kΩ | ISOLATED | 4 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | BI TECHNOLOGIES CORP | , 1616 | compliant | EAR99 | 8533.21.00.20 | |||||||||||
|
SQS20A1181DP7
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 0.5 % | 700 mW | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SQS20A | PRECISION | 100 mW | 1.18 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | ||||||||||||
|
SSN14A1182DLLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 11.8 kΩ | 0.5 % | 100 mW | 3415 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 14 | TR, 7 Inch | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||
|
SSN08A1182CP7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 11.8 kΩ | 0.25 % | 100 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | 1.55 mm | 4.89 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||
|
SQS20A1182JSLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 % | 700 mW | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SQS20A | PRECISION | 100 mW | 11.8 kΩ | ISOLATED | 10 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
BR04BA1180EXA
Thin Film Technology Corp (TFT)
|
Check for Price | No | No | Obsolete | 0.1 % | 100 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | PRECISION | 118 Ω | ISOLATED | 2 | 125 °C | YES | 1 ppm/°C | e0 | 175 °C | -40 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | BALL | THIN FILM TECHNOLOGY CORP | BGA | compliant | EAR99 | 8533.21.00.20 | |||||||||||||||
|
A11825J0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 8.2 MΩ | 5 % | 250 mW | 7612 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 11 | 3.5 mm | 1.7 mm | 5.08 mm | 19.28 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | SIP, 7612 | unknown | EAR99 | ||||||||||||||||||||||
|
SQS24A1182DLLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 11.8 kΩ | 0.5 % | 100 mW | 3415 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Epoxy Molded | 24 | TR, 13 Inch | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||
|
SSW16A1182JS7
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 5 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 11.8 kΩ | ISOLATED | 8 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
SSW20A1181JPLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.18 kΩ | 5 % | 1.2 W | 5030 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW20A | PRECISION | 100 mW | 1.18 kΩ | ISOLATED | 10 | 70 °C | SSW-A | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant |