Filter Your Search
1 - 10 of 21 results
|
A1-10D-2.54C
Hirose Electric Co Ltd
|
$0.5835 | Yes | Yes | Active | 10 | 2 | 15 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: A1-2226SCC; A1-2226SCFC, POLARIZED | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||
|
51057-A110D
Amphenol FCi
|
Check for Price | Active | 440 | 4 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | TIN LEAD | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
CP2-HA110-D2-FJ
3M Interconnect
|
Check for Price | Active | 110 | 7 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | .15012 N | UL | -55 °C | 125 °C | COMPLIANT BOARDLOCK | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 0.091 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
CP2-HA110-D1-GG30
3M Interconnect
|
Check for Price | Active | 110 | 5 | 2.0066 mm | 7 | 20 mΩ | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .139 N | UL | -40 °C | 85 °C | PEG | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 40u inch | PRESS FIT | 0.606 inch | 0.53 inch | 1.98 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
CP2-HA110-D1-FJ
3M Interconnect
|
Check for Price | Yes | Yes | Active | 110 | 7 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | .15012 N | UL | -55 °C | 125 °C | COMPLIANT BOARDLOCK | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | |||||||||||||||||||||||
|
CP2-HA110-D4-FJ
3M Interconnect
|
Check for Price | Active | 110 | 7 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | .15012 N | UL | -55 °C | 125 °C | COMPLIANT BOARDLOCK | GOLD OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | WIRE WRAP | 0.606 inch | 0.53 inch | 0.622 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
A1-10-DI-RSD-5.5
Antelec
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | PCT-POLYESTER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | 1500VAC V | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.217 inch | 1.094 inch | 0.128 inch | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
CP2-HA110-D1-KR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 110 | 7 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | .15012 N | UL | -55 °C | 125 °C | COMPLIANT BOARDLOCK | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | |||||||||||||||||||||||
|
CP2-HA110-D4-KR
3M Interconnect
|
Check for Price | Active | 110 | 7 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | .15012 N | UL | -55 °C | 125 °C | COMPLIANT BOARDLOCK | GOLD OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | WIRE WRAP | 0.606 inch | 0.53 inch | 0.622 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
CP2-HA110-D1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 110 | 5 | 2 mm | 7 | 20 mΩ | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (40) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3M | 1050VAC V | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 40u inch | PRESS FIT | 0.606 inch | 0.53 inch | 1.98 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |