Filter Your Search
1 - 1 of 1 results
|
A1122LLHLT-T
Allegro MicroSystems LLC
|
$1.0497 | Yes | Yes | Active | YES | 2.5 mT | 30-60mA | 20 mT | 11 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | TRANSISTOR | AEC-Q100; SHORT CIRCUIT PROTECTION | UNIPOLAR | 4 mA | 60 mA | OPEN-DRAIN | 24 V | 3 V | BICMOS | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | TO-236 | 3 | compliant | 8542.39.00.01 | Allegro Microsystems |