Filter Your Search
1 - 10 of 11 results
|
A1244LUA-I1-T
Allegro MicroSystems LLC
|
$1.1492 | Yes | Yes | Active | NO | 11 mT | 2-WIRE INTERFACE | 8 mT | -8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | UNIPOLAR | 6.9 mA | 24 V | 3 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.26 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | SIP-3 | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1244B/2G
Everlight Electronics Co Ltd
|
Check for Price | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1244LLHLT-I2-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1244LUA-I2-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | NO | 11 mT | 2-WIRE INTERFACE | 8 mT | -8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | UNIPOLAR | 5 mA | 24 V | 3 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.26 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | SIP3,.03,50 | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1244LLHLT-I1-T
Allegro MicroSystems LLC
|
Check for Price | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1244
FCT electronic
|
Check for Price | Transferred | FCT ELECTRONIC GMBH | compliant | EAR99 | 8536.69.40.30 | SOCKET | D SUBMINIATURE CONNECTOR | FEMALE | NO | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | BOARD | GENERAL PURPOSE | 16 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A124403001
TE Connectivity
|
Check for Price | Yes | Active | 200 °C | -65 °C | TE CONNECTIVITY LTD | compliant | SILVER | COPPER ALLOY | WIRE AND CABLE | 970 µm | 1 | 600 V | 22 AWG | 22 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A12442MNZQ
C&K
|
Check for Price | Yes | Yes | Active | NO | e4 | 85 °C | -30 °C | PANEL MOUNT-THREADED | SILVER | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | 1.654 inch | GLASS FILLED NYLON, UL 94V-O | METRIC TYPE | M10X0.75 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 90 deg | 1 GΩ | GLASS FILLED NYLON | 4 | 1 | LATCHED | SP4T | ROTARY SWITCH | BRASS | ||||||||||||||||||||||||||||||||||||||||||
|
A1244
Molex
|
Check for Price | Contact Manufacturer | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | SOCKET | D SUBMINIATURE CONNECTOR | FEMALE | NO | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | BOARD | GENERAL PURPOSE | 16 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1244LLHLX-I2-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | YES | 11 mT | 2-WIRE INTERFACE | 8 mT | -8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | UNIPOLAR | 5 mA | 24 V | 3 V | BICMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | TO-236 | compliant | Allegro Microsystems |