Filter Your Search
1 - 2 of 2 results
|
A2-20-DI-RSD-5.5
Antelec
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | PCT-POLYESTER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | 1500VAC V | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.217 inch | 2.094 inch | 0.128 inch | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||
|
A2-20-DI-RSD-55
Antelec
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown |