Filter Your Search
1 - 2 of 2 results
|
A2-9PA-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 9 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | WITH HIGH DENSITY | 650VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.888 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
A2-9PA-2.54DSA(71)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 9 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 1 GΩ | NO | NO | e3 | NO | 94V-0 | -55 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | Hirose |