Filter Your Search
1 - 10 of 725 results
|
A24125E
Crydom Inc
|
$37.5239 | Yes | Yes | Transferred | 20 mA | 125 A | 4 kV | 18 V | 3 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | |||||
|
A24125-10
Crydom Inc
|
$37.5239 | Yes | Yes | Transferred | 10 mA | 125 A | 4 kV | 18 V | 3 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | |||||
|
A24125PG
Crydom Inc
|
$39.6374 | No | Yes | Transferred | 10 mA | 125 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
A24125
Crydom Inc
|
$56.4060 | Yes | Yes | Transferred | 10 mA | 125 A | 4 kV | 90 V | 4 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | |||||
|
CWA24125
Crydom Inc
|
$61.7269 | Yes | Yes | Transferred | 125 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||
|
CWA24125P
Crydom Inc
|
$62.2730 | Yes | Yes | Transferred | 125 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||
|
CWA24125E
Crydom Inc
|
$103.2548 | Yes | Yes | Transferred | 125 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||
|
A24125E-10
Crydom Inc
|
$120.0540 | Yes | Yes | Transferred | 20 mA | 125 A | 4 kV | 90 V | 2 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | |||||
|
CWA24125-10
Crydom Inc
|
$121.2174 | Yes | Yes | Transferred | 125 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||
|
CMA24125
Crydom Inc
|
$204.9935 | Yes | Yes | Transferred | 30 mA | 125 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 |