Filter Your Search
1 - 10 of 433 results
|
A2490E
Crydom Inc
|
$32.6792 | Yes | Yes | Transferred | 20 mA | 90 A | 4 kV | 18 V | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | |||||||
|
A2490E-B
Crydom Inc
|
$37.1421 | Yes | Yes | Transferred | 90 A | 4 kV | 18 V | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 23 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||
|
CWA2490E
Crydom Inc
|
$90.0069 | Yes | Yes | Transferred | 90 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
A2490E-10
Crydom Inc
|
$104.6860 | Yes | Yes | Transferred | 20 mA | 90 A | 4 kV | 18 V | 3 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC/DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
A2490EFPH
Crydom Inc
|
Check for Price | Yes | Transferred | 18 V | 3 mA | AC | Back to Back SCR | 80 °C | -40 °C | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||
|
4A2490EFH-B
Crydom Inc
|
Check for Price | Yes | Transferred | 18 V | 3 mA | AC | Back to Back SCR | 80 °C | -40 °C | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||
|
A2490EKPG-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
A-24-90-E-S
Sensata Circuit Breakers
|
Check for Price | Active | 20 mA | NO | PANEL MOUNT | 90 A | 4 kV | 18 V | 16 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | AC/DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||||||
|
CWA2490EPH-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 4 kV | 18 V | 13 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | AC/DC | SCR OUTPUT OPTOCOUPLER | SCR | 80 °C | -20 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||
|
A2490EFG-B
Crydom Inc
|
Check for Price | Yes | Transferred | 90 A | 4 kV | 18 V | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |