Filter Your Search
1 - 3 of 3 results
|
A25L010M-F
AMIC Technology
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | AMIC TECHNOLOGY CORP | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | AMIC Technology | ||
|
A25L010M-F/Q
AMIC Technology
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | AMIC TECHNOLOGY CORP | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||
|
A25L010M-F/G
AMIC Technology
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | AMIC TECHNOLOGY CORP | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 |