Filter Your Search
1 - 1 of 1 results
|
A25L020-UF
AMIC Technology
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 24 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.14 mm | 7.62 mm | AMIC TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 |