Filter Your Search
1 - 5 of 5 results
|
A25P512V-F
AMIC Technology
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 24 µA | 3.6 V | 2.3 V | CMOS | NOR TYPE | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | AMIC TECHNOLOGY CORP | unknown | ||
|
A25P512-F
AMIC Technology
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 24 µA | 3.6 V | 2.3 V | CMOS | NOR TYPE | HARDWARE | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.14 mm | 7.62 mm | AMIC TECHNOLOGY CORP | unknown | ||
|
A25P512O-F
AMIC Technology
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 24 µA | 3.6 V | 2.3 V | CMOS | NOR TYPE | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.85 mm | 3.9 mm | AMIC TECHNOLOGY CORP | unknown | ||
|
A25P512M-F
AMIC Technology
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 24 µA | 3.6 V | 2.3 V | CMOS | NOR TYPE | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | AMIC TECHNOLOGY CORP | unknown | ||
|
A25P512Q1-F
AMIC Technology
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 24 µA | 3.6 V | 2.3 V | CMOS | NOR TYPE | HARDWARE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | AMIC TECHNOLOGY CORP | unknown |