Filter Your Search
1 - 10 of 108 results
|
A29160UG-70F/Q
AMIC Technology
|
Check for Price | Yes | Obsolete | 5 V | YES | CMOS | 50 µA | COMMERCIAL | Not Qualified | R-PBGA-B48 | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | AMIC TECHNOLOGY CORP | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | 70 ns | 8 | BOTTOM | YES | YES | YES | 16.7772 Mbit | FLASH | 16 | 1,2,1,31 | 1.0486 M | 1000000 | 1MX16 | PARALLEL | YES | 16K,8K,32K,64K | 5 µA | YES | NOR TYPE | ||||||||||||||||||||||
|
A29160TM-70UF
AMIC Technology
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | CMOS | 1 | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | R-PDSO-G44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3 mm | 12.6 mm | 28.5 mm | AMIC TECHNOLOGY CORP | SOP, SOP44,.63 | unknown | EAR99 | 8542.32.00.51 | 70 ns | 8 | TOP | YES | YES | YES | 16.7772 Mbit | FLASH | 16 | 1,2,1,31 | 1.0486 M | 1000000 | 1MX16 | PARALLEL | 16K,8K,32K,64K | 5 µA | YES | NOR TYPE | SOIC | 44 | ASYNCHRONOUS | 5 V | |||||||||
|
A29160TM-70F/Q
AMIC Technology
|
Check for Price | Yes | Obsolete | 5 V | YES | CMOS | 50 µA | COMMERCIAL | Not Qualified | R-PDSO-G44 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | AMIC TECHNOLOGY CORP | SOP, SOP44,.63 | unknown | EAR99 | 8542.32.00.51 | 70 ns | 8 | TOP | YES | YES | YES | 16.7772 Mbit | FLASH | 16 | 1,2,1,31 | 1.0486 M | 1000000 | 1MX16 | PARALLEL | 16K,8K,32K,64K | 5 µA | YES | NOR TYPE | |||||||||||||||||||||||
|
A29160ATG-55F
AMIC Technology
|
Check for Price | Yes | Obsolete | 5 V | YES | CMOS | 50 µA | COMMERCIAL | Not Qualified | R-PBGA-B48 | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | AMIC TECHNOLOGY CORP | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | 55 ns | 8 | TOP | YES | YES | YES | 16.7772 Mbit | FLASH | 16 | 1,2,1,31 | 1.0486 M | 1000000 | 1MX16 | PARALLEL | YES | 16K,8K,32K,64K | 10 µA | YES | NOR TYPE | ||||||||||||||||||||||
|
A2918SWH
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 5 V | NO | STEPPER MOTOR CONTROLLER | 1 | 5.25 V | 4.75 V | OTHER | Not Qualified | R-PZFM-T18 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ZFM | 18 | 1.75 A | ||||||||||||||||||||||||||||||||||||||
|
A29160ATG-70F
AMIC Technology
|
Check for Price | Yes | Obsolete | 5 V | YES | CMOS | 50 µA | COMMERCIAL | Not Qualified | R-PBGA-B48 | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | AMIC TECHNOLOGY CORP | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | 70 ns | 8 | TOP | YES | YES | YES | 16.7772 Mbit | FLASH | 16 | 1,2,1,31 | 1.0486 M | 1000000 | 1MX16 | PARALLEL | YES | 16K,8K,32K,64K | 10 µA | YES | NOR TYPE | ||||||||||||||||||||||
|
A29160ATV-70F
AMIC Technology
|
Check for Price | Yes | Obsolete | 5 V | YES | CMOS | 50 µA | COMMERCIAL | Not Qualified | R-PDSO-G48 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | AMIC TECHNOLOGY CORP | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | 70 ns | 8 | TOP | YES | YES | YES | 16.7772 Mbit | FLASH | 16 | 1,2,1,31 | 1.0486 M | 1000000 | 1MX16 | PARALLEL | YES | 16K,8K,32K,64K | 10 µA | YES | NOR TYPE | ||||||||||||||||||||||
|
A2919SLB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | STEPPER MOTOR CONTROLLER | ALSO REQUIRES 10V TO 45V VBB SUPPLY | 1 | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | e0 | Not Qualified | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ALLEGRO MICROSYSTEMS LLC | BATWING, SOIC-24 | unknown | EAR99 | 8542.39.00.01 | SOIC | 24 | 1 A | |||||||||||||||||||||||||||
|
A29160UM-55UF
AMIC Technology
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | CMOS | 1 | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | R-PDSO-G44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3 mm | 12.6 mm | 28.5 mm | AMIC TECHNOLOGY CORP | SOP, SOP44,.63 | unknown | EAR99 | 8542.32.00.51 | 55 ns | 8 | BOTTOM | YES | YES | YES | 16.7772 Mbit | FLASH | 16 | 1,2,1,31 | 1.0486 M | 1000000 | 1MX16 | PARALLEL | 16K,8K,32K,64K | 5 µA | YES | NOR TYPE | SOIC | 44 | ASYNCHRONOUS | 5 V | |||||||||
|
A29160UV-70F
AMIC Technology
|
Check for Price | Yes | Obsolete | 5 V | YES | CMOS | 50 µA | COMMERCIAL | Not Qualified | R-PDSO-G48 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | AMIC TECHNOLOGY CORP | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | 70 ns | 8 | BOTTOM | YES | YES | YES | 16.7772 Mbit | FLASH | 16 | 1,2,1,31 | 1.0486 M | 1000000 | 1MX16 | PARALLEL | YES | 16K,8K,32K,64K | 5 µA | YES | NOR TYPE |