Filter Your Search
1 - 1 of 1 results
|
A29010-55F
AMIC Technology
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 32K | 128KX8 | 5 V | 55 ns | FLASH | YES | YES | 1 | 4 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 41.91 mm | 15.24 mm | AMIC TECHNOLOGY CORP | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 |