Filter Your Search
1 - 1 of 1 results
|
A29010L-70F
AMIC Technology
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 32K | 128KX8 | 5 V | 70 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 4 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.4 mm | 13.97 mm | 11.43 mm | AMIC TECHNOLOGY CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | AMIC Technology |