Filter Your Search
1 - 10 of 128 results
|
A29L004ATL-90F
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 90 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,7 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | AMIC TECHNOLOGY CORP | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
A29L004BUL-90F
AMIC Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | BOTTOM BOOT SECTOR | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.4 mm | 13.97 mm | 11.43 mm | AMIC TECHNOLOGY CORP | QCCJ, | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | ||||||||||||||||
|
A29L004ATY-90
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 90 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,7 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | AMIC TECHNOLOGY CORP | TSSOP, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
A29L004BTY-70F
AMIC Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | FLASH | TOP BOOT SECTOR | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | ||||||||||||||||
|
A29L004UX-70
AMIC Technology
|
Check for Price | No | Active | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 70 ns | FLASH | BOTTOM BOOT SECTOR | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | |||||||
|
A29L008ATV-90U
AMIC Technology
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 90 ns | FLASH | TOP BOOT SECTOR | TOP | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP40,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 40 | |||||||
|
A29L004AUV-90
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 90 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,7 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | AMIC TECHNOLOGY CORP | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
A29L004U-70F
AMIC Technology
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 70 ns | FLASH | BOTTOM BOOT SECTOR | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 41.91 mm | 15.24 mm | AMIC TECHNOLOGY CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 | DIP | 32 | |||||||
|
A29L008UV-70F
AMIC Technology
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 70 ns | FLASH | BOTTOM BOOT SECTOR | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP40,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 40 | ||||||||
|
A29L004AUW-90F
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 90 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,7 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | AMIC TECHNOLOGY CORP | TSSOP, TSSOP40,.8,20 | unknown | EAR99 | 8542.32.00.51 |