Parametric results for: A29L160A under Flash Memories

Filter Your Search

1 - 10 of 132 results

|
-
-
-
-
Manufacturer Part Number: a29l160a
Select parts from the table below to compare.
Compare
Compare
A29L160AUG-60F
AMIC Technology
Check for Price Yes Contact Manufacturer 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 60 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V YES 5 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm AMIC TECHNOLOGY CORP TFBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51
A29L160ATM-70F
AMIC Technology
Check for Price Yes Contact Manufacturer 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 70 ns FLASH 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V 5 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 28.5 mm 12.6 mm AMIC TECHNOLOGY CORP SOP, SOP44,.63 unknown EAR99 8542.32.00.51
A29L160AUG-90U
AMIC Technology
Check for Price No Contact Manufacturer 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL YES 5 µA 30 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 8 mm 6 mm AMIC TECHNOLOGY CORP FBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51
A29L160AUG-70IF
AMIC Technology
Check for Price Yes Contact Manufacturer 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V YES 5 µA 30 µA 3.6 V 3 V CMOS OTHER YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -25 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm AMIC TECHNOLOGY CORP TFBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51
A29L160AUV-70U
AMIC Technology
Check for Price No Contact Manufacturer 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V YES 5 µA 30 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm AMIC TECHNOLOGY CORP TSOP1, TSSOP48,.8,20 unknown EAR99 8542.32.00.51
A29L160AUGB-70IF
AMIC Technology
Check for Price Yes Contact Manufacturer 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V 5 µA 30 µA 3.6 V 3 V CMOS OTHER YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -25 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm AMIC TECHNOLOGY CORP TFBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51
A29L160ATV-90U
AMIC Technology
Check for Price No Contact Manufacturer 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 90 ns FLASH 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL YES 5 µA 30 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 18.4 mm 12 mm AMIC TECHNOLOGY CORP TSSOP, TSSOP48,.8,20 unknown EAR99 8542.32.00.51
A29L160AUGB-60
AMIC Technology
Check for Price No Contact Manufacturer 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 60 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V 5 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm AMIC TECHNOLOGY CORP TFBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51
A29L160AUM-90I
AMIC Technology
Check for Price No Contact Manufacturer 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 µA 30 µA CMOS OTHER YES NOR TYPE R-PDSO-G44 Not Qualified 85 °C -25 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 28.5 mm 12.6 mm AMIC TECHNOLOGY CORP SOP, SOP44,.63 unknown EAR99 8542.32.00.51
A29L160AUGB-60UF
AMIC Technology
Check for Price Yes Contact Manufacturer 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 60 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.3 V 5 µA 30 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm AMIC TECHNOLOGY CORP TFBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51