Filter Your Search
1 - 6 of 6 results
|
A29L160AUV-70U
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||
|
A29L160AUV-70IF
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
A29L160AUV-70UF
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | OPEN-DRAIN | PARALLEL | 3.3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | AMIC TECHNOLOGY CORP | TSOP1-48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
A29L160AUV-70
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | |||||
|
A29L160AUV-70I
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||
|
A29L160AUV-70F
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | OPEN-DRAIN | PARALLEL | 3.3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | AMIC Technology |