Filter Your Search
1 - 10 of 26 results
|
72252-A3080A
Amphenol FCi
|
Check for Price | No | No | Obsolete | 30 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING, WITH DATE CODE | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 1.791 inch | 0.18 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
72251-A3080A
Amphenol FCi
|
Check for Price | No | No | Obsolete | 30 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING, WITH DATE CODE | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 1.791 inch | 0.18 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
72250-A3080A
Amphenol FCi
|
Check for Price | No | No | Obsolete | 30 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING, WITH DATE CODE | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 1.791 inch | 0.18 inch | FCI | compliant | ||||
|
72250-A3080
Amphenol FCi
|
Check for Price | No | No | Obsolete | 30 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 1.791 inch | 0.18 inch | FCI | compliant | ||||
|
HDA308-08G
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | -60 °C | 260 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.3 inch | NO | ONE | RECTANGULAR | 7.62 mm | SOLDER | 0.155 inch | 0.156 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
HDA308-09G
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | -60 °C | 260 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.3 inch | NO | ONE | RECTANGULAR | 7.62 mm | SOLDER | 0.155 inch | 0.156 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
72252-A3080ALF
Amphenol FCi
|
Check for Price | Yes | Obsolete | GOLD (30) | BOARD CONNECTOR | e4 | GOLD | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
72253-A3080ALF
Amphenol FCi
|
Check for Price | Yes | Obsolete | GOLD (30) | BOARD CONNECTOR | e4 | GOLD | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
DF17A(3.0)-80DS-0.5V(57)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | HIROSE ELECTRIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
72253-A3080A
Amphenol FCi
|
Check for Price | No | No | Obsolete | 30 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING, WITH DATE CODE | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 1.791 inch | 0.18 inch | FCI | compliant | EAR99 | 8536.69.40.40 |