Filter Your Search
1 - 6 of 6 results
|
A3517SUA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1 Ω | 0.2-4.70V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | 12 mA | -1.5 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | e0 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.52 mm | 5.84 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | SIP3,.03 | compliant | ||
|
A3517SUA-TL
Allegro MicroSystems LLC
|
Check for Price | Obsolete | NO | 1 Ω | 0.2-4.70V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | 12 mA | -1.5 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | 85 °C | -20 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | SOLDER | 3.03 mm | 1.57 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | SIP3,.03,50 | unknown | |||||
|
A3517LUA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1 Ω | 0.2-4.70V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | 12 mA | -1.5 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | e0 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.52 mm | 5.84 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | ULTRA MINI, SIP-3 | compliant | ||
|
A3517SUA
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 1 Ω | 0.2-4.70V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | 12 mA | -1.5 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.26 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | ULTRA MINI, SIP-3 | unknown | ||
|
A3517LUA-TL
Allegro MicroSystems LLC
|
Check for Price | Obsolete | NO | 1 Ω | 0.2-4.70V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | 12 mA | -1.5 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | SOLDER | 3.03 mm | 1.57 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | SIP3,.03,50 | unknown | |||||
|
A3517LUA
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 1 Ω | 0.2-4.70V | 100 % | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | 12 mA | -1.5 mA | SINGLE-ENDED | 5.5 V | 4.5 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.26 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | ULTRA MINI, SIP-3 | unknown |