Filter Your Search
1 - 8 of 8 results
|
A42MX36-PQ208I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 176 | 176 | 2414 | 54000 | 1184 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 79 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-208 | compliant | |||||||
|
A42MX36-PQ208IX39
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||
|
A42MX36-PQ208IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | MICROSEMI CORP | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
A42MX36-PQ208IX79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 54000 | 1184 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | |||||||||||||||
|
A42MX36-PQ208IX39
Actel Corporation
|
Check for Price | No | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
A42MX36-PQ208IX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 54000 | 1184 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | compliant | 8542.39.00.01 | |||||||||||||||
|
A42MX36-PQ208I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 54000 | 2438 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2438 CLBS, 54000 GATES | ALSO OPERATES AT 5V SUPPLY | 73 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | QFP | 208 | ||||||
|
A42MX36-PQ208IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 202 | 202 | 2438 | 54000 | 1184 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-208 | unknown |