Filter Your Search
1 - 10 of 830 results
|
HA4850F-10
Crydom Inc
|
$1.8091 | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
A4850H
Crydom Inc
|
$24.6164 | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN RESISTOR | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | |||||
|
HA4850F
Crydom Inc
|
$24.7767 | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
HA4850K
Crydom Inc
|
$26.2762 | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
HA4850E-10
Crydom Inc
|
$37.2844 | Yes | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
HA4850E
Crydom Inc
|
$38.4693 | Yes | Yes | Transferred | 50 A | 4 kV | 18 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
HA4850-10
Crydom Inc
|
$40.3018 | Yes | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
A4850-10
Crydom Inc
|
$42.1950 | Yes | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN RESISTOR | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||
|
HA4850G
Crydom Inc
|
$43.2345 | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HA4850
Crydom Inc
|
$43.5898 | Yes | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 |