Filter Your Search
1 - 10 of 1,200 results
|
MA4ST557A94
MACOM
|
Check for Price | Transferred | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MA4ST533E-132
MACOM
|
Check for Price | Obsolete | 250 mW | SILICON | 22 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 4.5 | VERY HIGH FREQUENCY TO L BAND | 300 | HYPERABRUPT | Not Qualified | S-XUUC-N1 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | unknown | EAR99 | DIE | S-XUUC-N1 | 1 | 8541.10.00.40 | |||||||||||||||
|
MA4ST406CK
MACOM
|
Check for Price | Transferred | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | unknown | EAR99 | 3 | CASE 287 | ||||||||||||||||||||||||||||||||||||
|
MA4ST534-132
TE Connectivity
|
Check for Price | Transferred | 100 nA | 250 mW | SILICON | 15 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 1.096 | VERY HIGH FREQUENCY TO L BAND | 150 | 12 V | HYPERABRUPT | Not Qualified | S-XUUC-N1 | 125 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | DIE | S-XUUC-N1 | 1 | 8541.10.00.40 | |||||||||||
|
MA4ST406CK-T
TE Connectivity
|
Check for Price | Transferred | 27 pF | VARIABLE CAPACITANCE DIODE | YES | 22 V | TE CONNECTIVITY LTD | unknown | EAR99 | 3 | CASE 287 | ||||||||||||||||||||||||||||||||
|
MA4ST1330-1141T
MACOM
|
Check for Price | No | No | Obsolete | 25 pF | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 12 V | 1 | LOW NOISE | 15.38 % | HYPERABRUPT | Not Qualified | R-PDSO-G2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | R-PDSO-G2 | 2 | 8541.10.00.80 | CASE 1141 | |||||||||||
|
MA4ST523D132
MACOM
|
Check for Price | Transferred | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MA4ST403CK-287
TE Connectivity
|
Check for Price | No | Transferred | 15 pF | 250 mW | SILICON | 22 V | VARIABLE CAPACITANCE DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | 10 % | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 250 | HYPERABRUPT | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | R-PDSO-G3 | 3 | 8541.10.00.80 | CASE 287 | |||||||||||
|
MA4ST2400CK-1146T
MACOM
|
Check for Price | No | No | Obsolete | 60.3 pF | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | LOW NOISE | 18.4 | HYPERABRUPT | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | SC-70 | R-PDSO-G3 | 3 | 8541.10.00.80 | CASE 1146 | |||||||||||
|
MA4ST559-1056
TE Connectivity
|
Check for Price | Yes | Transferred | VARIABLE CAPACITANCE DIODE | YES | 22 V | TE CONNECTIVITY LTD | unknown | EAR99 | 2 |