Filter Your Search
1 - 1 of 1 results
|
A5KP45A-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 3.5 V | 77.4 V | 2 µA | 8 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 55.3 V | 5 kW | 45 V | O-PALF-W2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |