Filter Your Search
1 - 10 of 18 results
|
A625308AM-70SU
AMIC Technology
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.11 mm | 8.41 mm | AMIC TECHNOLOGY CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
A625308AV-70SF
AMIC Technology
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
A625308AM-70S
AMIC Technology
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.11 mm | 8.41 mm | AMIC TECHNOLOGY CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
A625308A-70S
AMIC Technology
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMIC TECHNOLOGY CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
A625308AV-70SUF
AMIC Technology
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | |||||
|
A625308AV-70SIF
AMIC Technology
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | |||||
|
A625308AV-70S
AMIC Technology
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
A625308A-70SF
AMIC Technology
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 37.08 mm | 15.24 mm | AMIC TECHNOLOGY CORP | DIP-28 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
A625308AV-70SI
AMIC Technology
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | AMIC TECHNOLOGY CORP | TSOP1, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
A625308A-70SU
AMIC Technology
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 37.08 mm | 15.24 mm | AMIC TECHNOLOGY CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 |