Filter Your Search
1 - 10 of 44 results
|
A780EB476M1VLAS070
KEMET Corporation
|
$0.2796 | Yes | Active | 47 µF | 35 V | 352 mA | 20 % | 2626 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 16.5 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 5.7 mm | 6.6 mm | 6.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | ||||
|
A780EB107M1ELAS065
KEMET Corporation
|
$0.2853 | Yes | Active | 100 µF | 25 V | 360 mA | 20 % | 2626 | 65 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 25 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 5.7 mm | 6.6 mm | 6.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
A780MS567M1ELAS022
KEMET Corporation
|
$0.3120 | Yes | Active | 560 µF | 25 V | 840 mA | 20 % | 4141 | 22 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 140 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 12.2 mm | 10.3 mm | 10.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | KEMET | ||
|
A780EN187M1ELAS045
KEMET Corporation
|
$0.3224 | Yes | Active | 180 µF | 25 V | 460 mA | 20 % | 2626 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 45 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 9.7 mm | 6.6 mm | 6.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | ||||
|
A780MS567M1ELAV022
KEMET Corporation
|
$0.3593 | Yes | Active | 560 µF | 25 V | 840 mA | 20 % | 4341 | 22 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 140 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 12.4 mm | 10.8 mm | 10.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | KEMET | ||
|
A780EN826M1VLAS045
KEMET Corporation
|
$0.3598 | Yes | Active | 82 µF | 35 V | 460 mA | 20 % | 2626 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 28.7 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 9.7 mm | 6.6 mm | 6.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
A780EN476M1HLAS050
KEMET Corporation
|
$0.3625 | Yes | Active | 47 µF | 50 V | 237.6 mA | 20 % | 2626 | 50 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 23.5 µA | 0.1 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 9.7 mm | 6.6 mm | 6.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
A780EN276M1JLAS060
KEMET Corporation
|
$0.3703 | Yes | Active | 27 µF | 63 V | 215.6 mA | 20 % | 2626 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 17 µA | 0.08 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 9.7 mm | 6.6 mm | 6.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | ||||
|
A780MS337M1VLAS020
KEMET Corporation
|
$0.4212 | Yes | Active | 330 µF | 35 V | 880 mA | 20 % | 4141 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 115.5 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 12.2 mm | 10.3 mm | 10.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | KEMET | ||
|
A780MS337M1VLAV020
KEMET Corporation
|
$0.5018 | Yes | Active | 330 µF | 35 V | 880 mA | 20 % | 4341 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 115.5 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 12.4 mm | 10.8 mm | 10.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | KEMET |