Filter Your Search
1 - 1 of 1 results
|
A781MN107M1HLAS030
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 50 V | 506 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 50 µA | 0.1 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET |