Filter Your Search
1 - 10 of 28 results
|
A8310BF
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 10 dB | 41.76 dBm | 1.35 | 4 GHz | FIXED ATTENUATOR | 4 GHz | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||
|
A83-1
TE Connectivity
|
Check for Price | Yes | Transferred | 1 | 5 V | 15 mA | 50 °C | 4 | METAL | CAN4,.3 | TYCO ELECTRONICS M/A-COM | unknown | HERMETIC SEALED, TO-8, 4 PIN | ||||||||||||||||
|
A8310M
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 10 dB | 41.76 dBm | 1.25 | 4 GHz | FIXED ATTENUATOR | 4 GHz | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||
|
A83-1
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 6 dBm | 2 | 33 dB | 250 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 1 | 250 MHz | 10 MHz | 5 V | 15 mA | 85 °C | -54 °C | COMPONENT | 4 | METAL | CAN4,.3 | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | CAN4,.3 | ||||
|
CA83-1
MACOM
|
Check for Price | No | No | Active | 50 Ω | 6 dBm | 1.8 | 34 dB | 250 MHz | WIDE BAND LOW POWER | SMA, HIGH RELIABILITY | 250 MHz | 10 MHz | 50 °C | COAXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||
|
A83-1
WJ Communications Inc
|
Check for Price | Transferred | 50 Ω | 6 dBm | 2 | 250 MHz | WIDE BAND LOW POWER | 250 MHz | 10 MHz | 85 °C | -54 °C | MODULE | WJ COMMUNICATIONS INC | unknown | |||||||||||||||
|
A831ERW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||
|
SMA83-1
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 6 dBm | 2 | 33 dB | 250 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 250 MHz | 10 MHz | 85 °C | -54 °C | MODULE | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | ||||||||||
|
A8310TM
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 10 dB | 41.76 dBm | 1.35 | 4 GHz | FIXED ATTENUATOR | 4 GHz | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||
|
A8310NM
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 10 dB | 41.76 dBm | 1.25 | 4 GHz | FIXED ATTENUATOR | 4 GHz | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown |