Filter Your Search
1 - 1 of 1 results
|
A8D60RA29EM233M399
Thomas & Betts
|
Check for Price | Obsolete | 120 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | 600VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.368 inch | 6.835 inch | 0.14 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |