Filter Your Search
1 - 10 of 290 results
|
AA301C104K4R
Kyocera AVX Components
|
$0.5086 | Yes | End Of Life | NO | THROUGH HOLE MOUNT | 125 °C | -55 °C | 2 | Axial | TR, 14 INCH | 7.37 mm | AVX CORP | , | compliant | EAR99 | 100 nF | CERAMIC CAPACITOR | 3.81 mm | CERAMIC | 10 % | 10 % | 100 V | X7R | 15% ppm/°C | WIRE | ||||||||||||||||||||||||||||||||||||||||||
|
AA30T030512A
Delta Electronics Inc
|
$29.2521 | Yes | Obsolete | 1 | NO | ADDITIONAL 5 AND 12 VOLT OUTPUT ALSO AVAILABLE; ALSO OPERATES IN 120 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 3.366 V | HYBRID | OTHER | e4 | R-XDMA-P7 | 50 °C | -25 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD OVER NICKEL | PIN/PEG | DUAL | 88.9 mm | 22.2 mm | 63.5 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT, PACKAGE-7 | compliant | EAR99 | Delta Electronics | 264 V | 85 V | 115 V | 5 % | 3 | 3.234 V | 3.3 V | 30 W | NO | ||||||||||||||||||||||||||||
|
AA30D0512A
Delta Electronics Inc
|
$29.2521 | Yes | Obsolete | 1 | NO | ADDITIONAL 12 VOLT OUTPUT ALSO AVAILABLE; ALSO OPERATES IN 120 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 5.1 V | HYBRID | OTHER | e4 | R-XDMA-P7 | 50 °C | -25 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD OVER NICKEL | PIN/PEG | DUAL | 88.9 mm | 22.2 mm | 63.5 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT, PACKAGE-7 | compliant | EAR99 | 264 V | 85 V | 115 V | 5 % | 2 | 4.9 V | 5 V | 30 W | NO | |||||||||||||||||||||||||||||
|
RGC1P60AA30E
Carlo Gavazzi Holding AG
|
$30.6453 | Yes | Active | CARLO GAVAZZI HOLDING AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RGC1P23AA30E
Carlo Gavazzi Holding AG
|
$197.3192 | Yes | Active | TRIGGER OUTPUT SSR | CARLO GAVAZZI HOLDING AG | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RGC1P48AA30E
Carlo Gavazzi Holding AG
|
$204.8196 | Yes | Active | TRIGGER OUTPUT SSR | CARLO GAVAZZI HOLDING AG | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RGC3P60AA30C1
Carlo Gavazzi Holding AG
|
$231.7851 | Yes | Active | CARLO GAVAZZI HOLDING AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RGC3P60AA30E
Carlo Gavazzi Holding AG
|
$431.1157 | Yes | Active | CARLO GAVAZZI HOLDING AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AA3020SEC/H
Kingbright
|
Check for Price | Yes | Active | HYPER ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 500.0 mcd | 630 nm | 90 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.8 mm | 1.3 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | 3X2 MM, 1.40 MM HEIGHT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||
|
AA30N-048L-050D
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 5.25 V | HYBRID | INDUSTRIAL | R-XDMA-P8 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | 75 V | 36 V | 48 V | 0.5 % | 2 | 4.5 V | 5 V | 30 W | YES |