Filter Your Search
1 - 2 of 2 results
|
AA03P040VA2R6000
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 40 | 2 | 400 µm | MALE | BOARD | GOLD (4) | STRAIGHT | BOARD CONNECTOR | AA03 | NO | NO | NO | NO | 94V-0 | PLUG | GOLD (4) | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | |||||||||||||||||||||||||||
|
AA03-P040VA2-R6000
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 40 | 2 | 406.4 µm | 2 | 70 mΩ | 400 mA | MALE | 50 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 1.0008 N | 100 MΩ | .139 N | NO | NO | NO | UL | -45 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BLACK | 0.016 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 4u inch | SURFACE MOUNT | 0.033 inch | 0.366 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 |