Parametric results for: ABC-3-4-R under Electric Fuses

Filter Your Search

1 - 10 of 23 results

All Filters
|
-
Manufacturer Part Number: abc34r
Select parts from the table below to compare.
Compare
Compare
BK/ABC-3/4-R
Eaton Bussmann
$4.1900 Yes Transferred 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm ROHS COMPLIANT Unknown EAR99
BK1/ABC-3/4-RV
Eaton Corporation
Check for Price Yes Active 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm ROHS COMPLIANT EAR99 8536.10.00.40
BK8/ABC-3/4-RV
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm ROHS COMPLIANT EAR99 8536.10.00.40
BK8/ABC-3/4-RV
Eaton Corporation
Check for Price Yes Active 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm ROHS COMPLIANT EAR99 8536.10.00.40
BK1/ABC-3/4-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
BK8/ABC-3/4-RB
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
BK1/ABC-3/4-R
Eaton Bussmann
Check for Price Yes Transferred 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm ROHS COMPLIANT Unknown EAR99
BK1/ABC-3/4-RB
Eaton Corporation
Check for Price Yes Active Unconfirmed 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
BK/ABC-3/4-RB
Eaton Corporation
Check for Price Yes Active Unconfirmed 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99
BK/ABC-3/4-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm ROHS COMPLIANT EAR99