Parametric results for: ABC-3A-R under Power Supply Modules

Filter Your Search

1 - 10 of 1,061 results

All Filters
|
-
-
-
Manufacturer Part Number: abc3
Select parts from the table below to compare.
Compare
Compare
package
ABC300-1T30G
Bel Power Solutions
$120.6865 Yes Transferred REMOTE SHUTDOWN -20 °C 70 °C EAR99 AC-DC REGULATED POWER SUPPLY MODULE CSA; EN; UL 264 V 90 V 127 mm 6 A OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 200 W 76.2 mm
package
ABC300-1T15G
Bel Power Solutions
$140.0467 Yes Transferred REMOTE SHUTDOWN -20 °C 70 °C EAR99 AC-DC REGULATED POWER SUPPLY MODULE CSA; EN; UL 264 V 90 V 127 mm 12 A OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 200 W 76.2 mm 15 V
package
ABC300-1T24G
Bel Power Solutions
$141.2919 Yes Transferred REMOTE SHUTDOWN -20 °C 70 °C EAR99 AC-DC REGULATED POWER SUPPLY MODULE CSA; EN; UL 264 V 90 V 127 mm 7.5 A OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 200 W 76.2 mm 24 V
ABC35DRES
Sullins Connector Solutions
Check for Price Yes Active 70 2 3 A POLYPHENYLENE SULFIDE AU ON NI CARD EDGE CONNECTOR NO 26 AWG 26 AWG e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .125-.137 LOCKING ONE 10u inch 0.4 inch 0.431 inch 4.375 inch 0.225 inch EAR99 8536.69.40.40
ABC30DCKN
Sullins Connector Solutions
Check for Price Yes Active 60 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.37 inch 0.61 inch 3.835 inch 0.19 inch EAR99 8536.69.40.40
ABC300-1T15G
Bel Fuse
Check for Price Yes Obsolete ALOSO HAVE OTHER DC INPUT RANGE IS 120-390V -20 °C 40 °C EAR99 AC-DC REGULATED POWER SUPPLY MODULE CSA; EN; UL 264 V 90 V 127 mm 12 A OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 199.95 W 76.2 mm 15 V PACKAGE-13 120 V R-XXFM-X13 1 1 13 15.45 V 14.55 V UNSPECIFIED RECTANGULAR FLANGE MOUNT NO HYBRID OTHER UNSPECIFIED UNSPECIFIED YES
ABC36DRYI
Sullins Connector Solutions
Check for Price Yes Active 72 2 2.54 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE RECTANGULAR 10u inch SOLDER 0.4 inch 0.431 inch 4.475 inch 0.2 inch EAR99 8536.69.40.40
ABC35DRSD
Sullins Connector Solutions
Check for Price Yes Active 70 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.37 inch 0.61 inch 4.335 inch 0.19 inch EAR99 8536.69.40.40
77311-SABC33
Amphenol Communications Solutions
Check for Price Obsolete 33 1 2.54 mm 1 3 A MALE BOARD GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.1 inch 3.3 inch EAR99 8536.69.40.40
ABC30DEYN
Sullins Connector Solutions
Check for Price Yes Active 60 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE 10u inch WIRE WRAP 0.33 inch 0.431 inch 3.275 inch 0.44 inch EAR99 8536.69.40.40