Filter Your Search
1 - 5 of 5 results
|
|
BK1-ABC-V-7-R
Eaton Corporation
|
Check for Price | Active | 250 V | 125 V | 7 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 109 J | 200 A | 120 s | CSA; UL | 3AB | THROUGH HOLE | BOX | NO | PIN WIRE | 32.82 mm | 6.76 mm | Compliant | EAR99 | 8536.10.00.40 | |||||
|
BK/ABC-V-7-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 125 V | 7 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 109 J | 200 A | 120 s | CSA; UL | 3AB | THROUGH HOLE | BOX | NO | Nickel (Ni) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | |||
|
|
BK8-ABC-V-7-R
Eaton Corporation
|
Check for Price | Active | 250 V | 125 V | 7 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 109 J | 200 A | 120 s | CSA; UL | 3AB | THROUGH HOLE | BOX | NO | PIN WIRE | 32.82 mm | 6.76 mm | Compliant | EAR99 | 8536.10.00.40 | |||||
|
|
ABC-V-7-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 7 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 109 J | 200 A | 120 s | CSA; UL | 3AB | THROUGH HOLE | NO | Nickel (Ni) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | |||||
|
|
BK-ABC-V-7-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 7 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 109 J | 200 A | 120 s | CSA; UL | 3AB | THROUGH HOLE | BOX | NO | Nickel (Ni) | PIN WIRE | 32.82 mm | 6.76 mm | Compliant | EAR99 | 8536.10.00.40 |