Filter Your Search
1 - 1 of 1 results
|
|
ABD401N-R
IDEC Corporation
|
Check for Price | Obsolete | 8 A | 24 V | 0.05 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | JUMBO MUSHROOM BUTTON | CSA; EN; TUV; UL; VDE | 10A@110VAC | 8A@24VDC | 10 A | 110 V | 9.4 N | -25 °C | 50 °C | PANEL MOUNT | RED | SILVER | SILVER | IP65 | NO | SCREW | 0.571 inch | 40 mm | 53 mm | 40 mm | EAR99 | 8536.50.90.35 |