Filter Your Search
1 - 8 of 8 results
|
ABH60DR-HCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
ABH60DR-TCB
Crane Connectors
|
Check for Price | No | Transferred | 60 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | .695 N | 5 GΩ | .556 N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 100u inch | SOLDER | 0.235 inch | 0.335 inch | 3 inch | 0.115 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||
|
ABH60DR-HCB
Crane Connectors
|
Check for Price | No | Transferred | 60 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | .695 N | 5 GΩ | .556 N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.235 inch | 0.335 inch | 3 inch | 0.115 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||
|
ABH60DR-FCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
ABH60DR-GCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
ABH60DR-FCB
Crane Connectors
|
Check for Price | No | Transferred | 60 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | .695 N | 5 GΩ | .556 N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 3u inch | SOLDER | 0.235 inch | 0.335 inch | 3 inch | 0.115 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||
|
ABH60DR-GCB
Crane Connectors
|
Check for Price | No | Transferred | 60 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | .695 N | 5 GΩ | .556 N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 15u inch | SOLDER | 0.235 inch | 0.335 inch | 3 inch | 0.115 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||
|
ABH60DR-TCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 |