Filter Your Search
1 - 2 of 2 results
|
ABPMANT004BGAA5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 1 ms | 58 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | compliant | 2020-07-13 | |||
|
ABPMANT004BGAA5
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | YES | 1 ms | 58.0152 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | SMT-6 |