Filter Your Search
1 - 2 of 2 results
|
ABPMANT1.6BDAA3
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | YES | 1 ms | 23.20608 Psi | -23.20608 Psi | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | SMT-6 | unknown | Honeywell | ||||
|
ABPMANT1.6BDAA3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 1 ms | 23.2 Psi | -23.2 Psi | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | 2020-07-13 |