Filter Your Search
1 - 9 of 9 results
|
ABS10HFTR
Fagor Electrónica
|
Check for Price | Yes | Active | 800 mA | 950 mV | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | 1 kV | R-PDSO-G4 | 1 | 150 °C | -50 °C | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Matte Tin (Sn) | GULL WING | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.80 | |||||
|
ABS10HRGG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 800 mA | 950 mV | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||
|
ABS10H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 800 mA | 950 mV | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | |||||||||
|
ABS10H
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 A | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 35 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
ABS10_HF
Diodes Incorporated
|
Check for Price | Yes | Active | 1 A | 1.1 V | 1 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | 1 kV | R-PDSO-G4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | not_compliant | Diodes Incorporated | |||||||
|
ABS10H
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 35 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | not_compliant | ||||||||||
|
ABS10-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 800 mA | 950 mV | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | 1 kV | R-PDSO-G4 | MIL-STD-202 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
ABS10-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.80 | Comchip Technology | |||||||
|
ABS10HREG
Taiwan Semiconductor
|
Check for Price | Obsolete | 800 mA | 950 mV | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor |