Filter Your Search
1 - 1 of 1 results
|
AC0201FR-10127RL
YAGEO Corporation
|
Check for Price | Yes | Active | 127 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |